GCE10DHAN

Heilind Number:SULGCE10DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE10DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE10DHAN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:20
SKU:SULGCE10DHAN

Detailed Description

Introducing the GCE10DHAN, a high-performance female connector designed for demanding applications. Crafted with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With two rows of hairpin contacts and a right-angle orientation, it offers efficient board-to-board connectivity in tight spaces. Meeting stringent standards, including a 1A amperage rating and 225VAC voltage capacity, it guarantees safe and stable operation. The termination method of thru hole with matte tin plating allows for secure attachment to PCBs. With a compact size of 9.4mm width and 21.84mm height, it's ideal for space-constrained designs. Operating flawlessly in a wide temperature range from -65 to 125°C, the GCE10DHAN is the perfect choice for high-reliability electronic systems.