| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCE10DHAR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCE10DHAR |
GCE10DHAR
| Heilind Number: | SULGCE10DHAR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCE10DHAR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCE10DHAR, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T insulation and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a 1A amperage rating and 225VAC voltage, it is suitable for a wide range of applications. Its 20 positions, arranged in 2 rows, offer ample connectivity options, while the Hairpin contact type and right-angle orientation facilitate easy mating. The Metal Board Lock mount type and Matte Tin termination plating provide secure attachment to PCBs, even in harsh conditions. With a wide operating temperature range of -65 to 125°C, the GCE10DHAR is a reliable choice for mission-critical systems. Add it to your design today for uncompromising performance.

