GCE10DHAT

Heilind Number:SULGCE10DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE10DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE10DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:20
SKU:SULGCE10DHAT

Detailed Description

Introducing the GCE10DHAT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures superior signal transmission efficiency. Featuring a threaded mount type and thru-hole termination method, it offers secure and reliable installation on PCBs. The Hairpin contact type, with 20 positions and a pitch of 1mm, guarantees precise and stable connections. Operating at voltages up to 225VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The right-angle orientation and compact dimensions of .86in height and 9.4mm width make it ideal for space-constrained designs. With matte tin termination plating and compliance with industry standards, this connector is a dependable choice for high-reliability applications. Upgrade your electronic assemblies with the GCE10DHAT for seamless and efficient connectivity.