GCE10DHBD

Heilind Number:SULGCE10DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE10DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE10DHBD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE10DHBD

Detailed Description

Introducing the GCE10DHBD, a high-quality PA9T and Phosphor Bronze board-to-board PCB connector designed for seamless connectivity in electronic applications. With a female gender and two rows, this connector features a clearance hole mount type and through-hole termination method, ensuring easy and secure installation. The contact material is Phosphor Bronze with Gold plating, guaranteeing optimal conductivity and durability. Operating at 1A and 225VAC, it offers reliable performance in various voltage and current settings. The Hairpin contact type and right-angle orientation, along with 20 positions and a tail length of 4.32mm, facilitate efficient signal transmission. With a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse environmental conditions. Its compact design, with dimensions of 21.84mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating further enhances its reliability. Trusted for quality and performance, the GCE10DHBD is the perfect choice for demanding electronic connectivity needs.