GCE10DHBN

Heilind Number:SULGCE10DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE10DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE10DHBN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE10DHBN

Detailed Description

Introducing the GCE10DHBN, a high-performance board-to-board PCB connector designed for robust connectivity in demanding applications. Featuring durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a compact design, it offers 20 positions in a dual-row configuration, ideal for compact PCB layouts. The Hairpin contact type and right-angle orientation allow for efficient mating, while the Thru Hole termination method ensures secure attachment to the board. Operating at temperatures ranging from -65 to 125 °C and accommodating voltages up to 225 VAC, it is suitable for a wide range of industrial and commercial uses. Trust the GCE10DHBN for high-quality, high-reliability connectivity in your electronic systems.