| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCE10DHBS |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCE10DHBS |
GCE10DHBS
| Heilind Number: | SULGCE10DHBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCE10DHBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCE10DHBS, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with gold plating, ensuring reliable conductivity and durability. With a pitch of 1mm and 20 positions spread across 2 rows, it offers efficient signal transmission. The right-angle orientation and side hole mount type make it versatile for various board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 125°C and rated for 225VAC, it guarantees optimal performance even in harsh environments. With a sleek connector height of 21.84mm and width of 9.4mm, it's compact yet powerful. Trust the GCE10DHBS for seamless and secure PCB connectivity in your projects.

