GCE10DHFN

Heilind Number:SULGCE10DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE10DHFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE10DHFN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE10DHFN

Detailed Description

Introducing the GCE10DHFN, a high-performance PCB connector designed for precision connectivity in electronic systems. This female connector features two rows of 20 hairpin contacts, each meticulously crafted from durable Phosphor Bronze with Gold plating for optimal conductivity and corrosion resistance. With a pitch of 1mm (.039in) and a rated voltage of 225VAC, it ensures reliable power and signal transmission in demanding applications. The Surface Mount termination method and Matte Tin plating offer easy and secure installation on circuit boards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees stable performance even in extreme environments. Its compact form factor, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the GCE10DHFN is the perfect choice for high-speed, high-reliability board-to-board connections. Elevate your electronic assemblies with this essential component, delivering uncompromising quality and durability.