GCE10DHFT

Heilind Number:SULGCE10DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE10DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE10DHFT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE10DHFT

Detailed Description

The GCE10DHFT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 1mm and two rows of 20 contacts each, it offers high-density connectivity. The threaded mount type and surface mount termination make installation easy and secure. Operating at a voltage of 225VAC and with a current rating of 1A, it is suitable for a wide range of power and signal applications. The hairpin contact type and straight orientation further enhance its connectivity efficiency. With a tail length of 2.54mm and a low-profile design, it is space-saving and ideal for compact electronic devices. The connector's operating temperature range of -65 to 125°C and matte tin termination plating ensure reliable performance in extreme conditions. The GCE10DHFT is a top choice for engineers and designers seeking a high-reliability connector solution.