GCE10DHHD

Heilind Number:SULGCE10DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE10DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE10DHHD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE10DHHD

Detailed Description

The GCE10DHHD is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 1mm, this connector features two rows of 20 female contacts with clearance hole mount type and through-hole termination method. Constructed with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, it ensures reliable signal transmission in high-voltage environments up to 225VAC. The hairpin contact type and straight orientation offer efficient connectivity, while the operating temperature range of -65 to 125°C ensures durability in extreme conditions. With a tail length of 3.18mm and a connector height of 15.49mm, it provides a secure and stable connection on PCBs. Ideal for aerospace, defense, and industrial applications, the GCE10DHHD is a top choice for high-reliability connectivity solutions.