| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCE10DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCE10DHHN |
GCE10DHHN
| Heilind Number: | SULGCE10DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCE10DHHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCE10DHHN, a high-performance board-to-board PCB connector designed for superior connectivity in electronic systems. With a sleek, no-mounting design and through-hole termination method, this connector ensures secure and reliable attachment. Crafted with precision, it features 20 gold-plated hairpin contacts made of durable phosphor bronze, guaranteeing optimal signal transmission at an amperage of 1A and voltage of 225VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding industrial applications. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the GCE10DHHN for seamless and efficient board-to-board connections.

