GCE10DHHT

Heilind Number:SULGCE10DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE10DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE10DHHT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:20
SKU:SULGCE10DHHT

Detailed Description

The GCE10DHHT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 1A and voltage capacity of 225VAC, it meets the requirements of high-speed and high-frequency systems. The hairpin contact type and threaded mounting offer secure and stable connections, while the thru-hole termination method simplifies installation. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. With 20 positions arranged in two rows and a pitch of 1mm, it provides ample connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Its matte tin termination plating ensures corrosion resistance and longevity. Perfect for aerospace, defense, and industrial applications, the GCE10DHHT guarantees high reliability and performance in every use case.