GCE10DHRD

Heilind Number:SULGCE10DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE10DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE10DHRD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE10DHRD

Detailed Description

Introducing the GCE10DHRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures reliable power and signal transmission. With a current rating of 1A and a voltage withstand of 225VAC, it is suitable for use in a wide range of electronic systems. The Hairpin contact type and Straddle orientation offer secure connectivity, while the clearance hole mount type and card extender termination method allow for easy installation. With 20 positions and a pitch of 1mm, it provides ample connectivity options for your PCB designs. Operating flawlessly in harsh environments, it has an impressive operating temperature range of -65 to 125°C. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Certified for quality and performance, the GCE10DHRD is the ideal choice for your next project.