| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCE10DHRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCE10DHRN |
GCE10DHRN
| Heilind Number: | SULGCE10DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCE10DHRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCE10DHRN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1mm and contact plating of gold, this connector ensures reliable and efficient signal transmission. Featuring a female gender, hairpin contact type, and straddle orientation, it offers seamless connectivity in a compact form factor. The PA9T and phosphor bronze construction, along with a termination plating of matte tin, guarantees durability and longevity even in harsh environments. With a voltage rating of 225VAC and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the GCE10DHRN for your connectivity needs.

