GCE10DHRT

Heilind Number:SULGCE10DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE10DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE10DHRT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE10DHRT

Detailed Description

Introducing the GCE10DHRT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a durable PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission at an amperage of 1A and a voltage rating of 225 VAC. With two rows and twenty positions, it offers ample connectivity options while its threaded mount and card extender termination method guarantee secure and stable installation. The hairpin contact type and straddle orientation further enhance its efficiency. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Measuring just 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust in the GCE10DHRT for high-reliability performance in critical systems.