GCE15DHAD

Heilind Number:SULGCE15DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE15DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE15DHAD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE15DHAD

Detailed Description

Introducing the GCE15DHAD, a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 1A and voltage capacity of 225VAC, it is suitable for a wide range of electronic systems. The female gender, right-angle orientation, and two rows of 30 positions offer versatile mounting options. Utilizing a clearance hole mount and through-hole termination method with gold-plated contacts, it guarantees secure and durable connections. The contact type, hairpin design, and tail length of 2.54mm facilitate efficient signal transmission. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With a compact size of 9.4mm width and 21.84mm height, it is space-efficient on PCBs. The matte tin termination plating ensures compliance with RoHS standards. Trust the GCE15DHAD for superior board-level connectivity.