GCE15DHAN

Heilind Number:SULGCE15DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE15DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE15DHAN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE15DHAN

Detailed Description

Introducing the GCE15DHAN, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a female gender and two rows, this connector boasts a robust construction perfect for industrial applications. Featuring a contact material of gold-plated phosphor bronze, it ensures excellent conductivity and durability. The Hairpin contact type and right-angle orientation allow for easy and secure connections. With 30 positions and a voltage rating of 225 VAC, it supports high-density and high-power applications. Its matte tin termination plating and operating temperature range of -65 to 125°C guarantee reliable performance even in extreme conditions. The GCE15DHAN is a versatile and efficient solution for your connectivity needs in aerospace, defense, and other critical industries.