GCE15DHAR

Heilind Number:SULGCE15DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE15DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE15DHAR
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE15DHAR

Detailed Description

GCE15DHAR - This PA9T & Phosphor Bronze .0 connector, with a current rating of 1 A, features a female gender and two rows for efficient connectivity. Designed for secure mounting with a Metal Board Lock, it offers Thru Hole termination. The contacts are made of durable Phosphor Bronze with a Gold plating, ensuring reliable performance. With a pitch of 1 mm (.039 in) and a voltage rating of 225 VAC, it suits various applications. The Hairpin contact type and Right Angle orientation facilitate easy mating. With 30 positions and a tail length of 2.54 mm (.1 in), it enables comprehensive connectivity. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for diverse environments. Measuring .86 in (21.84 mm) in height and 9.4 mm (.37 in) in width, it offers a compact yet efficient solution. The termination plating of Matte Tin enhances durability. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is a reliable choice for your connectivity needs.