GCE15DHFD

Heilind Number:SULGCE15DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE15DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE15DHFD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE15DHFD

Detailed Description

The GCE15DHFD is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a female gender with two rows of contacts, this connector is optimized for surface mount installation via clearance holes. Its contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. With a pitch of 1mm, it offers precise alignment for 30 hairpin-type contacts, suitable for various applications. Operating at a voltage of 225VAC and an extended temperature range of -65 to 125°C, this connector guarantees stable performance even in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Its termination plating in matte tin further enhances durability. Whether used in consumer electronics or industrial machinery, the GCE15DHFD is a dependable connectivity solution.