GCE15DHFN

Heilind Number:SULGCE15DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE15DHFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE15DHFN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE15DHFN

Detailed Description

Introducing the GCE15DHFN, a high-performance connector designed for seamless board-to-board and card edge connections. This female connector, featuring two rows and 30 positions, boasts a durable construction with PA9T and Phosphor Bronze materials. Its surface mount termination method ensures easy installation, while the gold-plated contacts guarantee reliable conductivity. With a compact design and a pitch of 1mm, this connector is perfect for applications requiring precision and space-saving solutions. Operating at a voltage of 225 VAC, with an amperage rating of 1A, it offers excellent performance in a wide range of environments. The connector’s straight orientation and hairpin contact type further enhance its versatility. With an operating temperature range of -65 to 125 °C, it is suitable for use in harsh conditions. The matte tin termination plating adds to its durability. With a connector height of 15.49mm and a width of 9.4mm, this connector is both compact and efficient. Whether you're working on industrial machinery, telecommunications systems, or aerospace applications, the GCE15DHFN is the ideal choice for your connectivity needs.