GCE15DHFT

Heilind Number:SULGCE15DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE15DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE15DHFT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE15DHFT

Detailed Description

Introducing the GCE15DHFT, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PA9T and Phosphor Bronze construction with Gold contact plating, this connector ensures optimal conductivity and durability. With a current rating of 1A and voltage capacity of 225VAC, it guarantees efficient power transmission. The threaded mount type and surface mount termination method offer secure and easy installation. With two rows of 30 hairpin contacts, it provides ample connectivity. Operating in a wide temperature range of -65 to 125°C, it is suitable for various applications. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the GCE15DHFT for reliable and high-speed data transmission in aerospace, defense, and industrial electronics.