GCE15DHHD

Heilind Number:SULGCE15DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE15DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE15DHHD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE15DHHD

Detailed Description

Introducing the GCE15DHHD, a high-performance board-to-board connector designed for demanding applications. With a pitch of 1mm (.039 in) and 30 gold-plated contact positions, this connector ensures reliable data and power transmission. Featuring a contact material of phosphor bronze and termination method of thru hole, it offers robust connectivity. The PA9T housing and matte tin termination plating make it durable and suitable for a wide operating temperature range of -65 to 125°C. With a compact connector height of .61 inches (15.49 mm) and a width of 9.4 mm (.37 in), it saves valuable PCB space. The hairpin contact type and straight orientation provide easy mating. Ideal for use in aerospace, defense, and industrial electronics, this connector guarantees high performance and longevity in harsh environments. Upgrade your systems with the GCE15DHHD for seamless connectivity.