GCE15DHHN

Heilind Number:SULGCE15DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE15DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE15DHHN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE15DHHN

Detailed Description

Introducing the GCE15DHHN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring two rows of 30 female contacts made of durable PA9T and Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission at an amperage of 1A and voltage of 225VAC. The Hairpin contact type and Thru Hole termination method offer secure and stable connections, while the pitch of 1mm (.039in) allows for efficient PCB layout. With an operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. The compact design, with a connector height of .61in (15.49mm) and width of .37in (9.4mm), saves valuable board space. Whether for industrial, aerospace, or telecommunications applications, the GCE15DHHN guarantees excellent performance and durability, meeting the highest standards of quality and reliability.