GCE15DHHT

Heilind Number:SULGCE15DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE15DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE15DHHT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE15DHHT

Detailed Description

The GCE15DHHT is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 30 female contacts, it offers reliable connectivity in tight spaces. The contact material is PA9T & phosphor bronze, plated with gold for optimal signal transmission. Featuring a threaded mount and through-hole termination method, it ensures secure and durable installation. Operating at voltage levels of up to 225 VAC and with an amperage rating of 1A, this connector is suitable for a wide range of electronic systems. With a contact pitch of 1mm (.039 in) and a straight orientation, it facilitates efficient PCB layouts. The connector's rugged construction, with a matte tin termination plating, guarantees performance in harsh environments, with an operating temperature range of -65 to 125°C. Perfect for aerospace, defense, and industrial applications, the GCE15DHHT is a reliable choice for high-reliability connectivity needs.