GCE15DHRN

Heilind Number:SULGCE15DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE15DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE15DHRN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE15DHRN

Detailed Description

The GCE15DHRN is a high-quality board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable performance in even the harshest environments. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for a wide range of electronic devices. The female connector has two rows with 30 positions and a pitch of 1mm (.039 inches), allowing for efficient signal transfer. Its contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. The hairpin contact type and straddle orientation further enhance connectivity. With a tail length of 4.06mm (.16 inches) and a low profile design (15.49mm x 9.4mm), it is space-efficient and easy to integrate onto PCBs. The termination method is via card extender with matte tin plating, ensuring secure and durable connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in industrial, aerospace, and automotive applications. Trust the GCE15DHRN for high-reliability board-to-board connections in your projects.