GCE15DHRT

Heilind Number:SULGCE15DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE15DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE15DHRT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE15DHRT

Detailed Description

The GCE15DHRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 1A amperage rating and 225VAC voltage capacity, it is suitable for various power and data transfer tasks. The connector has a female gender, two rows of 30 hairpin contacts, and a threaded mount type for secure attachment. Its card extender termination method and matte tin plating on the tails offer easy installation and enhanced durability. Operating efficiently in temperatures ranging from -65 to 125°C, the GCE15DHRT connector guarantees optimal performance in critical systems. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial equipment, this connector delivers exceptional connectivity and longevity, meeting the highest standards of quality and reliability.