GCE20DHAD

Heilind Number:SULGCE20DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE20DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE20DHAD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE20DHAD

Detailed Description

Introducing the GCE20DHAD, a high-performance board-to-board PCB connector designed to meet your connectivity needs with precision and reliability. Featuring a female gender and right-angle orientation, this connector boasts two rows of 40 gold-plated hairpin contacts, ensuring seamless signal transmission. Built with PA9T and phosphor bronze materials, it offers exceptional durability and conductivity, making it ideal for a wide range of applications. With a pitch of 1mm and a voltage rating of 225VAC, it guarantees efficient power delivery. The termination method is through-hole, with matte tin plating for secure soldering. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Measuring 21.84mm in height and 9.4mm in width, it fits compactly onto PCBs. Trust in the GCE20DHAD for superior performance in your electronic designs.