| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCE20DHAN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCE20DHAN |
GCE20DHAN
| Heilind Number: | SULGCE20DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCE20DHAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCE20DHAN, a high-performance board-to-board PCB connector designed for precision connectivity. Featuring PA9T housing and durable Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission at an amperage of 1A and voltage of 225VAC. With two rows of 40 Hairpin contacts, it offers seamless integration on PCBs. The Right Angle orientation and Thru Hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. With a compact size of 9.4mm width and 21.84mm height, the GCE20DHAN is ideal for space-constrained applications. Trust in its Matte Tin termination plating for long-term durability. Perfect for industrial and electronic projects, this connector guarantees high-reliability performance.

