GCE20DHAR

Heilind Number:SULGCE20DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE20DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE20DHAR
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE20DHAR

Detailed Description

Introducing the GCE20DHAR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a current rating of 1A and voltage capability of 225VAC, it meets stringent power requirements. The right-angle orientation and two rows of 40 hairpin contacts make it ideal for compact designs, while the metal board lock mount type guarantees secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, it is suited for harsh environments. With a connector height of 21.84mm and width of 9.4mm, it offers space-saving benefits without compromising on performance. Trust the GCE20DHAR for seamless and efficient board-to-board connections in your electronic systems.