GCE20DHAT

Heilind Number:SULGCE20DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE20DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE20DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:40
SKU:SULGCE20DHAT

Detailed Description

Introducing the GCE20DHAT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a durable PA9T housing and gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission at a rated amperage of 1A and voltage of 225VAC. With a compact form factor and threaded mounting type, it offers easy installation onto PCBs. The two rows of hairpin-style contacts, with a pitch of 1mm, provide 40 positions for seamless interconnection. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance stability in extreme conditions. The right-angle orientation and 2.54mm tail length further enhance versatility. Ideal for industrial, aerospace, and military applications, the GCE20DHAT sets a new standard in connectivity for hi-rel environments.