GCE20DHBN

Heilind Number:SULGCE20DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE20DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE20DHBN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE20DHBN

Detailed Description

Introducing the GCE20DHBN, a high-performance board-to-board PCB connector engineered for precision and reliability. With a compact design featuring two rows of 40 female contacts, this connector offers seamless connectivity in electronic applications. Constructed with PA9T and durable phosphor bronze, it ensures robust performance in demanding environments. The gold-plated contacts guarantee optimal signal transmission while the matte tin termination plating enhances durability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 225VAC, it is suitable for various industrial and commercial applications. The right-angle orientation and hairpin contact type facilitate easy installation, while the 1mm pitch allows for efficient signal routing. Measuring at 21.84mm in height and 9.4mm in width, it fits snugly on PCBs without the need for mounting. Whether for telecommunications, aerospace, or automotive systems, the GCE20DHBN ensures seamless connectivity for your critical electronic devices.