GCE20DHBR

Heilind Number:SULGCE20DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE20DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE20DHBR
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE20DHBR

Detailed Description

Introducing the GCE20DHBR, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding environments. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity even in extreme conditions. Its two rows of female contacts, operating at 1A and 225VAC, offer secure power delivery. The contact plating of gold guarantees low contact resistance for efficient signal transfer. Tailored for industrial applications, it boasts a right-angle orientation and a metal board lock mount type for secure installation. With 40 hairpin contacts and a 1mm pitch, this connector provides high-density connectivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industries. The matte tin termination plating further enhances durability. Measuring .86 inches in height and 9.4mm in width, the GCE20DHBR is a compact yet powerful solution for your PCB connectivity needs.