GCE20DHBS

Heilind Number:SULGCE20DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE20DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE20DHBS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:40
SKU:SULGCE20DHBS

Detailed Description

Introducing the GCE20DHBS, a high-performance board-to-board PCB connector designed for precision applications. Featuring a dual-row configuration with 40 gold-plated contacts, this connector ensures reliable signal transmission with a current rating of 1A and a voltage tolerance of 225VAC. The contact material, made of PA9T and phosphor bronze, guarantees durability and optimal conductivity. With a pitch of 1mm and right-angle orientation, it offers seamless integration into electronic assemblies. The connector's thru-hole termination method and side-hole mount type provide secure attachment to PCBs, while the matte tin plating enhances solderability. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring 21.84mm in height and 9.4mm in width, the GCE20DHBS is compact yet robust, making it ideal for space-constrained applications. Trust in this connector for high-reliability connections in your electronic designs.