| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCE20DHFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCE20DHFN |
GCE20DHFN
| Heilind Number: | SULGCE20DHFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCE20DHFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCE20DHFN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1mm, this connector features two rows of 40 female contacts made of durable PA9T and Phosphor Bronze with Gold plating, ensuring reliable signal transmission at a voltage of 225VAC and an amperage of 1A. Its surface mount termination method and straight orientation make for easy installation, while the matte tin termination plating enhances conductivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the GCE20DHFN for secure and efficient board-level interconnection.

