GCE20DHFT

Heilind Number:SULGCE20DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE20DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE20DHFT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE20DHFT

Detailed Description

Introducing our GCE20DHFT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a maximum amperage of 1A and voltage rating of 225VAC. With two rows of Hairpin contacts and a pitch of 1mm, it offers precise connectivity for 40 positions. The Surface Mount termination method and Threaded mount type provide secure attachment to your PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. With Matte Tin termination plating and straight orientation, it guarantees durability and ease of use. Trust the GCE20DHFT for seamless board-to-board connections in your electronic systems.