GCE20DHHD

Heilind Number:SULGCE20DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE20DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE20DHHD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE20DHHD

Detailed Description

The GCE20DHHD is a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a compact 2-row design and clearance hole mount type, it offers easy installation on PCBs. The hairpin contact type and straight orientation guarantee secure connections. Boasting 40 positions and a 1mm pitch, it provides ample connectivity options with a maximum amperage of 1A and voltage rating of 225VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. With a connector height of 15.49mm and width of 9.4mm, it offers a space-efficient solution. The matte tin termination plating ensures long-term performance. Trust the GCE20DHHD for your critical PCB connection needs.