| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCE20DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCE20DHHN |
GCE20DHHN
| Heilind Number: | SULGCE20DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCE20DHHN |
| ECAD Model: |
Specifications
Detailed Description
The GCE20DHHN is a high-quality board-to-board PCB connector designed for precision electronic applications. Featuring two rows of 40 female contacts made of durable PA9T and Phosphor Bronze with Gold plating, it ensures reliable signal transmission. With a 1A amperage rating, 225VAC voltage capacity, and an operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its hairpin contact type and straight orientation offer efficient connectivity, while the 1mm pitch and 3.18mm tail length allow for secure thru-hole termination. With a compact size of 9.4mm width and 15.49mm height, it fits easily onto PCBs. Perfect for applications where durability and performance are crucial, the GCE20DHHN is a top choice for engineers and designers seeking high-reliability connectors.

