GCE20DHRD

Heilind Number:SULGCE20DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE20DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE20DHRD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE20DHRD

Detailed Description

The GCE20DHRD PCB Connector offers high-performance connectivity for your electronic devices. With a pitch of 1mm, this female connector features two rows and 40 positions, ensuring efficient data transmission. The contact material is made of durable Phosphor Bronze with Gold plating, guaranteeing reliable conductivity. Its Hairpin contact type and Card Extender termination method provide secure and stable connections. Operating at a voltage of 225 VAC and an impressive temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. The clearance hole mount type and straddle orientation make installation easy and versatile. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution for your PCB connectivity needs. Terminated with Matte Tin, it ensures long-lasting performance. Whether for board-to-board or card edge connections, the GCE20DHRD is a top choice for high-quality and high-reliability electronic assemblies.