GCE20DHRN

Heilind Number:SULGCE20DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE20DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE20DHRN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE20DHRN

Detailed Description

Introducing the GCE20DHRN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1mm and 40 positions spread across 2 rows, this connector offers precise and reliable connectivity. Featuring PA9T and Phosphor Bronze construction with gold-plated contacts, it ensures excellent signal transmission and durability. The hairpin contact type and straddle orientation further enhance its stability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 225VAC, this connector is suitable for a wide range of environments. Its termination method, card extender, and termination plating of matte tin provide easy installation and secure connections. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust the GCE20DHRN for your critical connectivity needs.