GCE20DHRT

Heilind Number:SULGCE20DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE20DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE20DHRT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE20DHRT

Detailed Description

Introducing the GCE20DHRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable power and signal transmission. With a 1A amperage rating and 225VAC voltage capacity, it is suitable for high-power circuits. The female connector has two rows with a threaded mount type for secure installation. Contact termination is done via a card extender method, with Phosphor Bronze contacts plated in gold for optimal conductivity. The 1mm pitch and hairpin contact type guarantee precise connections, while the straddle orientation and 40 positions offer versatility in use. Operating at a wide temperature range of -65 to 125°C, it is built to withstand harsh environments. The connector has a tail length of 4.06mm, a height of 15.49mm, and a width of 9.4mm, making it compact yet efficient. With matte tin termination plating, it ensures long-term durability. Ideal for aerospace, military, and industrial applications, the GCE20DHRT is a reliable solution for your connectivity needs.