| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCE25DHFT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCE25DHFT |
GCE25DHFT
| Heilind Number: | SULGCE25DHFT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCE25DHFT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCE25DHFT, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1 mm (.039 in) and featuring 50 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission in demanding environments. Its surface mount termination method and threaded mount type offer easy and secure installation. Operating at voltages up to 225 VAC, with an amperage rating of 1 A, it guarantees efficient power delivery. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in extreme conditions. Its compact design, measuring just 9.4 mm (.37 in) in width and 15.49 mm (.61 in) in height, makes it ideal for space-constrained applications. Trust the GCE25DHFT for seamless connectivity in your electronic systems.

