GCE25DHHD

Heilind Number:SULGCE25DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE25DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE25DHHD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE25DHHD

Detailed Description

SKU GCE25DHHD offers a high-performance board-to-board PCB connector designed for demanding applications. With a durable PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, it ensures reliable connectivity even in harsh environments. Featuring 50 female contacts in a straight orientation with a 1mm pitch and 225VAC voltage rating, it meets the needs of various electronic systems. The connectors, with a clearance hole mount type and thru-hole termination method, guarantee secure and easy installation. Operating in a wide temperature range from -65 to 125°C, they are suitable for use in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, they are ideal for space-constrained applications. The matte tin termination plating enhances solderability, while the hairpin contact type ensures low insertion force and reliable performance. Whether for industrial, aerospace, or telecommunications applications, the GCE25DHHD connectors deliver superior quality and performance.