GCE25DHHN

Heilind Number:SULGCE25DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE25DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE25DHHN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE25DHHN

Detailed Description

Introducing the GCE25DHHN, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1mm (.039 in) and featuring 50 gold-plated contacts, this connector ensures reliable signal transmission at an amperage of 1A and voltage of 225VAC. Constructed with PA9T and Phosphor Bronze materials, it offers durability and excellent conductivity. The straight orientation and hairpin contact type make for easy and secure mating. With a wide operating temperature range of -65 to 125 °C, it is suitable for diverse environments. The connector's compact design, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), allows for efficient PCB integration. Termination through-hole with matte tin plating guarantees robust solder connections. Ideal for high-reliability applications, the GCE25DHHN is a top choice for engineers seeking quality and performance in their designs.