GCE25DHHR

Heilind Number:SULGCE25DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE25DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE25DHHR
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE25DHHR

Detailed Description

Introducing the GCE25DHHR, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity even in harsh environments. Featuring a 1A current rating and 225VAC voltage, it is suitable for power and signal transmission. The Hairpin contact type and gold plating offer excellent conductivity, while the Thru Hole termination method guarantees secure attachment to the PCB. With two rows and 50 positions, it allows for versatile connectivity. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Ideal for industrial and electronic applications, the GCE25DHHR is a reliable and high-quality solution for your connectivity needs.