GCE25DHHT

Heilind Number:SULGCE25DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE25DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE25DHHT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE25DHHT

Detailed Description

Introducing the GCE25DHHT, a high-performance PCB connector designed for demanding applications. With a pitch of 1mm, this connector features two rows and 50 positions, making it ideal for high-density circuitry. The female gender and threaded mount type ensure secure and reliable connections. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. Gold-plated contacts guarantee efficient signal transmission, while the hairpin contact type and straight orientation facilitate easy mating. Operating at a voltage of 225 VAC and with an amperage of 1A, this connector is suitable for a wide range of electronic systems. With a termination method of thru hole and matte tin plating, it ensures stable PCB integration. Meeting strict quality standards, the GCE25DHHT is a top choice for board-to-board and card edge connections, delivering exceptional performance in harsh environments.