GCE25DHRD

Heilind Number:SULGCE25DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE25DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE25DHRD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE25DHRD

Detailed Description

Introducing the GCE25DHRD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a pitch of 1mm and 50 positions spread across 2 rows, it offers seamless connectivity in compact spaces. The female gender and hairpin contact type guarantee a secure fit, while the gold-plated contacts and matte tin termination provide excellent signal transmission. Operating at voltages up to 225VAC and temperatures ranging from -65 to 125°C, it's ideal for use in harsh environments. The clearance hole mount type and straddle orientation make installation a breeze, with a tail length of 4.06mm allowing for easy card extender termination. Measuring just 15.49mm in height and 9.4mm in width, this connector is space-efficient without compromising on performance. Trust the GCE25DHRD for your connectivity needs, where quality meets reliability.