GCE25DHRN

Heilind Number:SULGCE25DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE25DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE25DHRN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE25DHRN

Detailed Description

The GCE25DHRN is a high-reliability board-to-board PCB connector designed for demanding applications. With two rows of 50 female contacts featuring a pitch of 1mm, it ensures secure and precise connections. The contact material is PA9T & Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 225 VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and hairpin contact type offer efficient signal transmission. Termination is done through a card extender method with matte tin plating, further enhancing its reliability. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust the GCE25DHRN for secure and high-performance board-to-board connections.