GCE25DHRT

Heilind Number:SULGCE25DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE25DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE25DHRT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE25DHRT

Detailed Description

Introducing the GCE25DHRT, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T and phosphor bronze construction, this connector ensures optimal signal transmission with a current rating of 1A and voltage capacity of 225VAC. Its female gender, two rows, and threaded mount type offer secure and stable connections. Utilizing a card extender termination method and gold-plated phosphor bronze contacts in a hairpin configuration, this connector guarantees low contact resistance and high durability. With 50 positions and a 1mm pitch, it is ideal for dense PCB layouts. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, measuring only .61 inches in height and 9.4mm in width, makes it perfect for space-constrained environments. The matte tin termination plating ensures easy soldering and compliance with RoHS standards. Whether in telecommunications, aerospace, or automotive industries, the GCE25DHRT delivers exceptional performance and longevity, meeting the demands of even the most stringent applications. Trust in its quality and reliability for seamless connectivity in your projects.