GCE30DHFR

Heilind Number:SULGCE30DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE30DHFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE30DHFR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:60
SKU:SULGCE30DHFR

Detailed Description

Introducing SKU GCE30DHFR, a high-performance Board to Board PCB Connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a 1 A amperage rating and a 225 VAC voltage capability, it offers robust power transmission. The connector has a compact design with two rows of 60 Hairpin contacts on a 1 mm pitch, perfect for space-constrained PCB layouts. Its Surface Mount termination method with Matte Tin plating guarantees secure attachment to the PCB. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With its Metal Board Lock mount type and straight orientation, installation is easy and secure. Measuring .61 inches in height and 9.4 mm in width, it fits seamlessly into your system. Trust the GCE30DHFR for high-reliability connections in aerospace, defense, and industrial applications.