GCE30DHFT

Heilind Number:SULGCE30DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE30DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE30DHFT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:60
SKU:SULGCE30DHFT

Detailed Description

Introducing the GCE30DHFT, a high-performance board-to-board PCB connector designed for precision applications. With a female gender and two rows of contacts, this connector offers reliable connectivity in demanding environments. Featuring a surface mount termination method and gold-plated phosphor bronze contacts, it ensures optimal signal transmission with minimal signal loss. The 1A amperage and 225VAC voltage rating make it suitable for a wide range of electronic devices. With a straight orientation and 60 positions, it allows for efficient PCB connectivity. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh industrial environments. The matte tin termination plating ensures durability and longevity. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the GCE30DHFT for high-reliability connections in your next project.