GCE30DHHD

Heilind Number:SULGCE30DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE30DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE30DHHD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE30DHHD

Detailed Description

Introducing the GCE30DHHD Board To Board PCB Connector, a high-performance solution for your connectivity needs. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable power transmission with an amperage rating of 1A and a voltage capacity of 225VAC. Its female gender, two rows, and clearance hole mount type make it versatile for various PCB applications. The Thru Hole termination method, along with Gold-plated Phosphor Bronze contacts, guarantees secure and low-resistance connections. With 60 hairpin contacts, operating in a straight orientation, this connector offers precise and efficient signal transfer. It is designed for harsh environments, with an operating temperature range of -65 to 125°C and matte tin termination plating for enhanced durability. Compact yet robust, with dimensions of 15.49mm in height and 9.4mm in width, the GCE30DHHD is ideal for demanding industrial and commercial projects. Upgrade your connectivity with this reliable and high-quality connector.